This 0.01uF multilayer ceramic capacitor from Murata features a DC rated voltage of 10V and operates within a temperature range of -55 to 85 degrees Celsius. The capacitor has a 2-terminal design and measures 0.2mm in width, 0.4mm in length, and 0.2mm in height. It is categorized as a multilayer ceramic capacitor, suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |