This is a 150pF ceramic chip capacitor with a voltage rating of 10VDC and a tolerance of 20%. It has a dielectric of X5R and is constructed with a flat, ceramic case style. The capacitor is rated for operation between -55°C and 85°C and is suitable for surface mount applications. It has a height of 0.2mm and is available in the 01005 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150pF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |