
This 0.0033uF multilayer ceramic capacitor from Murata has a rated voltage of 10V and operates over a temperature range of -55 to 85 degrees Celsius. It has a compact 01005 package size with dimensions of 0.2mm width and 0.4mm length. The capacitor is designed for use in a variety of applications requiring a small, high-frequency ceramic capacitor.
Murata GRM022R61A332KE19L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM022R61A332KE19L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.