The GRM022R61A471MA01B is a 470pF ceramic chip capacitor from Murata with a rated voltage of 10VDC and a tolerance of 20%. It has a dielectric of X5R and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 85°C and is available in a 01005 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |