This 0.0047uF ceramic capacitor is designed for use in a variety of applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 10V and is packaged in a 01005 package. The dimensions of the capacitor are 0.2mm in width, 0.4mm in length, and 0.2mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |