This is a ceramic capacitor with a capacitance of 0.82uF and a DC rated voltage of 10V. It has a maximum operating temperature of 85C and a minimum operating temperature of -55C. The capacitor is packaged in a 01005 package, which is a small size. It is suitable for use in a variety of applications requiring a compact capacitor with a specific capacitance value.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |