This ceramic capacitor has a capacitance of 0.00082uF and a DC rated voltage of 10V. It is a multilayer ceramic capacitor with a package type of 01005. The capacitor is designed to operate within a temperature range of -55 to 85 degrees Celsius. The dimensions of the capacitor are 0.2mm in width and 0.4mm in length, with a height of 0.2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |