
This 0.001uF ceramic capacitor from Murata features a maximum operating temperature of 125 degrees Celsius and a DC rated voltage of 10 volts. It has a compact 01005 package size with dimensions of 0.2mm width and 0.4mm length. The capacitor is designed for use in high-temperature applications and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM022R71A102KA12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM022R71A102KA12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.