The GRM022R71A221MA01D is a 220pF ceramic chip capacitor from Murata with a voltage rating of 10VDC and a tolerance of 20%. It has a dielectric of X7R and is constructed with a flat construction in a ceramic chip case. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications with a pad termination style. It is a multilayer ceramic (MLCC) capacitor with a package size of 01005.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |