
The GRM022R71A821MA12L is a 0.82uF ceramic capacitor from Murata. It has a rated voltage of 10V and is available in the 01005 package type. The capacitor operates over a temperature range of -55 to 125°C. It is a multilayer ceramic (MLCC) capacitor with two terminals.
Murata GRM022R71A821MA12L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM022R71A821MA12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.