
The GRM0332C1E471JA01D is a 0.47uF ceramic capacitor from Murata, rated for 25V DC. It has a compact 0201 package size, measuring 0.3mm in width and 0.6mm in length. The capacitor operates within a temperature range of -55°C to 125°C. It is a multilayer ceramic (MLCC) capacitor, suitable for various electronic applications.
Murata GRM0332C1E471JA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0332C1E471JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.