The GRM0332S1E2R1BD01J is a 2.1pF ceramic chip capacitor with a rated voltage of 25VDC. It features a tolerance of 0.1pF and a dielectric of SH. The capacitor is constructed with a flat construction and has a pad termination style. It is designed for surface mount applications and has a height of 0.3mm with a tolerance of ±0.03mm. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.1pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |