This 0201 ceramic chip capacitor has a capacitance of 2.1pF and a voltage rating of 25VDC with a tolerance of ±0.25pF. It features a standard dielectric material and a surface mount package. The operating temperature range is from -25°C to 85°C. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Murata GRM0332S1E2R1CD01D technical specifications.
| Capacitance | 2.1pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0332S1E2R1CD01D to view detailed technical specifications.
No datasheet is available for this part.