This is a multilayer ceramic capacitor with a capacitance of 2.1pF, a voltage rating of 25VDC, and a tolerance of 0.25pF. It has a standard technology and a dielectric of SH. The capacitor is packaged in a 0201 case style with a pad termination style and a flat construction. It is designed for surface mount applications and has a height of 0.3mm with a tolerance of ±0.03mm. The operating temperature range is from -25°C to 85°C.
Murata GRM0332S1E2R1CD01W technical specifications.
| Capacitance | 2.1pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0332S1E2R1CD01W to view detailed technical specifications.
No datasheet is available for this part.