The GRM0332S1E2R1WD01D is a 2.1pF ceramic capacitor with a voltage rating of 25VDC. It has a tolerance of 0.05pF and is constructed with a standard technology. The capacitor is available in a 0201 package and is designed for surface mount applications. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.1pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |