This ceramic chip capacitor has a capacitance of 3.1pF with a tolerance of 0.05pF and a dielectric of SH. It operates within a temperature range of -25 to 85 degrees Celsius and is rated for a maximum voltage of 25VDC. The capacitor is packaged in a 0201 case style and is designed for surface mount applications. It has a height of 0.3mm and a construction of flat ceramic.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.1pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |