This 6.1pF ceramic chip capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for surface mount applications and has a termination style of pad. The capacitor is constructed with a flat construction and has a case style of ceramic chip.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.1pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |