The GRM0332S1E6R1CD01D is a 6.1pF ceramic chip capacitor with a voltage rating of 25VDC. It features a tolerance of 0.25pF and a dielectric of SH. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The GRM0332S1E6R1CD01D is a surface mount component with a termination style of pad and a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.1pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |