The GRM0332S1E6R1CD01J is a 6.1pF ceramic chip capacitor with a rated voltage of 25VDC. It has a tolerance of 0.25pF and a dielectric of SH. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for surface mount applications and has a height of 0.3mm. The operating temperature range is from -25°C to 85°C.
Murata GRM0332S1E6R1CD01J technical specifications.
| Capacitance | 6.1pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0332S1E6R1CD01J to view detailed technical specifications.
No datasheet is available for this part.