This is a multilayer ceramic capacitor with a capacitance of 7.2pF, a voltage rating of 25VDC, and a tolerance of 0.1pF. It has a dielectric material of SH and is constructed in a flat style with a ceramic chip case. The capacitor is designed for surface mount applications and has a termination style of pad. It operates over a temperature range of -25 to 85 degrees Celsius.
Murata GRM0332S1E7R2BD01W technical specifications.
| Capacitance | 7.2pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0332S1E7R2BD01W to view detailed technical specifications.
No datasheet is available for this part.