This ceramic chip capacitor has a capacitance of 8.2pF and a voltage rating of 25VDC. It is constructed with a standard technology and has a tolerance of 0.5pF. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Murata GRM0332S1E8R2DD01D technical specifications.
| Capacitance | 8.2pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0332S1E8R2DD01D to view detailed technical specifications.
No datasheet is available for this part.