This ceramic capacitor is a multilayer MLCC with a capacitance of 8.4pF and a voltage rating of 25VDC. It has a tolerance of 0.5pF and is constructed with a standard technology. The capacitor is packaged in a 0201 case style with a pad termination style and a flat construction. It is designed for surface mount applications and has a height of 0.3mm. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.4pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |