Cap Ceramic 51pF 25V UJ 5% Pad SMD 0201 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 51pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | UJ |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |