This 91pF ceramic capacitor has a rated voltage of 25VDC and a tolerance of 5%. It is constructed with a flat, ceramic chip case and features a pad termination style. Operating temperature range is -25°C to 85°C. The capacitor is designed for surface mount applications and is available in a 0201 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 91pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | UJ |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |