Cap Ceramic 0.4pF 25V CK 0.1pF Pad SMD 0201 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.4pF |
| Package/Case | Ceramic |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Thickness | 300um |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |