This is a 0.8pF ceramic capacitor with a 0201 package type, rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant. The capacitor has a DC rated voltage of 25V and is constructed from ceramic material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.8pF |
| Package/Case | Ceramic |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Thickness | 300um |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |