The GRM0334R1E1R4CD01W is a 1.4pF ceramic chip capacitor with a 25VDC voltage rating and 0.25pF tolerance. It features a standard technology and a dielectric material of RK. The capacitor is packaged in a 0201 case style and is designed for surface mount applications. It operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.4pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | RK |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |