This 0.3pF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature range of -25°C to 85°C. It has a dielectric of TK and a tolerance of 0.1pF. The capacitor is rated for a DC voltage of 25VDC and has a package case style of ceramic chip. It is constructed as a flat, pad-terminated component.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.3pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | TK |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |