
The GRM0335C1E100FA01D is a 10pF ceramic capacitor from Murata, featuring a C0G dielectric and a 25V voltage rating. It has a 1% tolerance and is available in a 0201 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 15000.
Murata GRM0335C1E100FA01D technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E100FA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
