
Murata's GRM0335C1E150FA01J is a multilayer ceramic capacitor with a capacitance of 15pF and a voltage rating of 25V. It has a tolerance of 1% and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 0201 case and is suitable for surface mount applications.
Murata GRM0335C1E150FA01J technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E150FA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
