This ceramic chip capacitor has a capacitance of 19pF and operates within a temperature range of -55 to 125 degrees Celsius. It has a voltage rating of 25VDC and a tolerance of 2%. The capacitor is constructed with a C0G dielectric and has a standard technology. It is available in a 0201 package with a pad termination style and a flat construction. The capacitor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 19pF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |