
The GRM0335C1E1R6CA01D is a multilayer ceramic capacitor from Murata with a capacitance of 1.6pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is packaged in a 0201 case and is RoHS compliant. It has a voltage rating of 25V and is suitable for use in a variety of electronic applications.
Murata GRM0335C1E1R6CA01D technical specifications.
| Capacitance | 1.6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E1R6CA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
