The GRM0335C1E1R7BA01J is a 0.0017uF ceramic capacitor from Murata, rated for 25V DC and operating within a temperature range of -55 to 125 degrees Celsius. It has a compact 0201 package type and measures 0.3mm in width and 0.6mm in length. This component is a type of multilayer ceramic capacitor.
Murata GRM0335C1E1R7BA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1E1R7BA01J to view detailed technical specifications.
No datasheet is available for this part.