
22pF, 25V multilayer ceramic capacitor with C0G dielectric and 5% tolerance. Features a 0201 (0603 metric) SMD package, measuring 0.6mm x 0.3mm x 0.3mm, suitable for surface mounting. Operates across a temperature range of -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Murata GRM0335C1E220JD01D technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 300um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E220JD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
