
The GRM0335C1E220JD01J is a 22pF ceramic capacitor with a capacitance tolerance of 5% and a voltage rating of 25V. It has a case code of 0201 and is constructed with a flat construction. The capacitor is designed for surface mount applications and is available in a package quantity of 50,000 units per reel. The operating temperature range is from -55°C to 125°C. The component is RoHS compliant and has a dielectric of C0G.
Murata GRM0335C1E220JD01J technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E220JD01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
