
The GRM0335C1E270FA01D is a multilayer ceramic capacitor from Murata with a capacitance of 27pF and a voltage rating of 25V. It has a tolerance of 1% and is available in a 0201 package type. The capacitor is designed for surface mount applications and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Murata GRM0335C1E270FA01D technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E270FA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
