This 27pF ceramic capacitor is rated for 25V and has a tolerance of 1%. It is available in a 0201 surface mount package and is suitable for operation between -55°C and 125°C. The capacitor is RoHS compliant and is packaged on tape and reel for easy handling.
Murata GRM0335C1E270FA01J technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E270FA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
