
The GRM0335C1E270GA01J is a multilayer ceramic capacitor from Murata with a capacitance of 27pF and a voltage rating of 25V. It has a tolerance of 2% and is available in a 0201 package type. This component is designed for surface mount applications and is RoHS compliant. The operating temperature range is from -55°C to 125°C. It is packaged in tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1E270GA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 27pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E270GA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
