This is a 2pF ceramic capacitor with a voltage rating of 25V. It has a case code of 0201 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is lead free and RoHS compliant, and is packaged in tape and reel quantities of 15000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1E2R0CA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E2R0CA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.