
This 2.8pF ceramic capacitor has a voltage rating of 25V and is packaged in the 0201 case size. It is designed for surface mount applications and has an operating temperature range of -55°C to 125°C. The capacitor is RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.8pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |