
This 33pF ceramic capacitor from Murata is a multilayer ceramic (MLCC) component with a capacitance of 33pF and a voltage rating of 25V. It has a tolerance of 1% and is available in a 0201 package type, suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is packaged in tape and reel quantities of 15000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1E330FA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E330FA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
