
This 33pF ceramic capacitor is rated for 25V with a tolerance of 5% and is available in a 0201 package. It is designed for surface mount applications and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C. The capacitor is packaged on a tape and reel for easy handling and storage.
Murata GRM0335C1E330JA01J technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 330um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E330JA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.