
This 47pF ceramic capacitor is a surface mount device with a 0201 package size, rated for 25V and 1% tolerance. It is suitable for operation over the temperature range of -55°C to 125°C. The capacitor is packaged on a tape and reel for easy handling and installation. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |