
This 47pF ceramic capacitor features a C0G dielectric and a 25V DC rated voltage with a 2% tolerance. It is available in a 0201 surface mount package and is RoHS compliant. The operating temperature range is -55°C to 125°C, and it is supplied in tape and reel packaging with 50,000 units per package.
Murata GRM0335C1E470GA01J technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E470GA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
