
The GRM0335C1E4R2CA01D is a multilayer ceramic capacitor with a capacitance of 4.2pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is available in a 0201 package and is packaged on a tape and reel. It is compliant with RoHS regulations and has a voltage rating of 25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1E4R2CA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E4R2CA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.