
The GRM0335C1E4R8BD01D is a ceramic capacitor with a capacitance of 4.8pF and a voltage rating of 25V. It is constructed with a C0G dielectric and has a flat construction. The component is available in a 0201 package, measuring 0.3mm in height, 0.3mm in width, and 0.6mm in length. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The GRM0335C1E4R8BD01D is RoHS compliant and is available in a tape and reel packaging with 15,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0335C1E4R8BD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.8pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E4R8BD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
