
The GRM0335C1E560GA01J is a 56pF ceramic capacitor from Murata, rated for 25V with a 2% tolerance. It is available in a 0201 surface mount package and is RoHS compliant. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
Murata GRM0335C1E560GA01J technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E560GA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
