This 560pF ceramic chip capacitor features a C0G dielectric and 2% capacitance tolerance, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 25VDC and is constructed with a flat, ceramic chip case style. The capacitor is mounted via a pad termination style and has a height of 0.3mm with a tolerance of ±0.03mm. It is suitable for use in a variety of applications, including those requiring a high level of stability and reliability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560pF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |