
This 0.56uF ceramic capacitor is designed for high-frequency applications and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a rated voltage of 25V and is available in a 0201 package type. The capacitor has a width of 0.3mm and a length of 0.6mm, making it suitable for surface mount applications. The manufacturer's specifications indicate a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |