This 25V multilayer ceramic capacitor has a capacitance of 5.5pF and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is packaged in a 0201 case. The capacitor is RoHS compliant and available on tape and reel. It is part of the GRM series from Murata.
Murata GRM0335C1E5R5CA01D technical specifications.
| Capacitance | 5.5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E5R5CA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.